1-1614892-2

Heilind Number:AMP1-1614892-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1614892-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1K02 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614892-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.02 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614892-2

Detailed Description

Enhance circuit precision with our CPF 0805 1.02 KΩ surface mount resistor. This thin film resistor, featuring a tolerance of 0.1% and a low temperature coefficient of 25PPM, ensures accurate and stable performance in various applications. With a power rating of 0.1W and a rated voltage of 100V, it offers reliable operation in demanding environments. The solder termination and compact 0805 size make it easy to install on PCBs. Trust in the quality of our precision resistor for your electronic design needs.