1-1614892-4

Heilind Number:AMP1-1614892-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1614892-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1K07 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614892-4
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.07 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614892-4

Detailed Description

Enhance your circuitry with our CPF 0805 precision resistor, offering a resistance of 1.07 KΩ with a tolerance of .1%. This high-quality component boasts a power rating of .1 W and a rated voltage of 100 V, making it ideal for demanding applications. Its surface mount design and solder termination ensure easy and secure installation, while its thin film element guarantees reliable performance. Measuring just 2 x 1.25 x .5 mm, this resistor is compact yet powerful, perfect for space-constrained projects. Trust in its 25PPM stability and precision to optimize your electronic designs with confidence.