1-1614892-6

Heilind Number:AMP1-1614892-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1614892-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1K15 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614892-6
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:1.15 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1614892-6

Detailed Description

Enhance precision in your electronic projects with our CPF 0805 thin film resistor. Measuring at 2 x 1.25 x .5 mm, this surface mount resistor with a resistance of 1.15 KΩ offers reliable performance with a tolerance of .1% and a low temperature coefficient of 25PPM. Ideal for high-accuracy applications, it can handle a power rating of .1 W and a rated voltage of 100 V. The solder termination type ensures easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your circuit design with this essential component for optimal performance.