1-1614892-7

Heilind Number:AMP1-1614892-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1614892-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1K18 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614892-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.18 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614892-7

Detailed Description

Enhance your circuitry with our precision CPF 0805 resistor, meticulously designed for optimal performance. Measuring 2 x 1.25 x .5 mm and boasting a power rating of .1 W, this surface mount component features a resistance of 1.18 KΩ with a tolerance of .1%. Its thin film element ensures reliability, while its 100 V rated voltage and low temperature coefficient of 25PPM make it ideal for demanding applications. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Elevate your electronic designs with this high-quality surface mount resistor.