1-1614892-8

Heilind Number:AMP1-1614892-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1614892-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1K21 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614892-8
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.21 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614892-8

Detailed Description

Enhance circuit precision with our CPF 0805 1.21 KΩ thin film precision resistor, featuring a tolerance of 0.1% and a low temperature coefficient of 25PPM. This surface mount component, with dimensions of 2 x 1.25 x 0.5 mm, offers reliable performance in compact electronic designs. With a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The solder termination type ensures easy and secure installation. Trust in the quality of our surface mount resistors for your electronic projects.