1-1614893-1

Heilind Number:AMP1-1614893-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1614893-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 15K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614893-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:15.4 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614893-1

Detailed Description

Enhance your electronic projects with our CPF 0805 precision resistor. This high-quality component features a resistance of 15.4 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliable performance in demanding applications. The surface mount design and solder termination make it easy to integrate, while its compact dimensions of 2 x 1.25 x .5 mm save valuable space on your PCB. Crafted with thin film technology, this resistor guarantees precision and stability in your circuit. Trust in its quality for your next design.