1-1614893-2

Heilind Number:AMP1-1614893-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1614893-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 15K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614893-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:15.8 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614893-2

Detailed Description

Enhance precision in your electronic designs with this CPF 0805 15K8 0.1% thin film resistor. Boasting a resistance of 15.8 KΩ with a tolerance of 0.1%, it ensures accurate performance in your circuits. Operating at a power rating of .1 W and a rated voltage of 100 V, this surface mount resistor is suitable for a wide range of applications. With solder termination and a compact 0805 size, it offers easy installation on your PCB. Its low temperature coefficient of 25PPM guarantees stable operation even in demanding environments. Trust in the quality and reliability of this component for your design needs.