1-1614894-1

Heilind Number:AMP1-1614894-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1614894-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 226K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614894-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:226 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614894-1

Detailed Description

Enhance your electronic projects with our ultra-precise CPF 0805 thin film resistor. Boasting a resistance of 226 KΩ with a tolerance of just 0.1%, this component ensures unparalleled accuracy in your circuitry. Operating at a power rating of 0.1 W and rated for 100 V, it guarantees reliable performance even in demanding applications. The surface mount design and solder termination make for easy installation, while its compact 2 x 1.25 x 0.5 mm dimensions save valuable space on your PCB. Trust in the quality of our precision resistor for optimal signal handling and stability, essential for any electronics enthusiast or professional engineer.