1-1614894-2

Heilind Number:AMP1-1614894-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1614894-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 232K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614894-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:232 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614894-2

Detailed Description

Enhance the precision of your electronic circuits with our CPF 0805 232K 0.1% 25PPM 1K RL resistor. This surface-mount component, measuring 2 x 1.25 x .5 mm, offers a resistance of 232 KΩ and a power rating of .1 W, making it suitable for high-performance applications. With a tolerance of .1% and a low temperature coefficient of 25PPM, it ensures accurate and stable operation. Crafted with thin film technology, it guarantees reliable performance. RoHS compliant and featuring solder termination, it's easy to integrate into your designs. Trust in its 100 V rated voltage and two terminations for consistent and efficient circuit protection. Upgrade to this precision resistor for optimal electronic performance.