1-1614894-3

Heilind Number:AMP1-1614894-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1614894-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 237K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614894-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:237 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614894-3

Detailed Description

Enhance precision in your electronic projects with this CPF 0805 thin film resistor. Offering a resistance of 237 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate performance in demanding applications. This surface mount component, with dimensions of 2 x 1.25 x .5 mm, is designed for easy installation on PCBs. Operating at a maximum power rating of 0.1 W and a rated voltage of 100 V, it provides reliable functionality in various circuit designs. With RoHS compliance and solder termination, it meets international quality standards for environmental responsibility. Upgrade your assemblies with this high-quality precision resistor.