1-1614894-5

Heilind Number:AMP1-1614894-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1614894-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 249K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614894-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:249 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614894-5

Detailed Description

Enhance your electronic projects with our CPF 0805 precision resistor, boasting a resistance of 249 KΩ with a tight tolerance of 0.1%. This thin film resistor ensures accurate performance with low power dissipation of 0.1 W and a rated voltage of 100 V. Its compact 0805 size and surface mount termination make installation a breeze, while the RoHS compliance aligns with environmental standards. Trust in its reliability, with a low temperature coefficient of 25PPM, perfect for demanding applications in various industries. Elevate your circuit design with this essential component from Surface Mount Resistors.