1-1614894-7

Heilind Number:AMP1-1614894-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1614894-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 261K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614894-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:261 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614894-7

Detailed Description

Enhance your electronic projects with our high-precision CPF 0805 surface mount resistor. This ultra-compact component boasts a resistance of 261 KΩ with a remarkable tolerance of 0.1%, ensuring optimal performance in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it delivers reliable and stable functionality. Crafted with thin film technology, it guarantees high accuracy and low noise levels. Solder termination and surface mount installation make integration a breeze, while its compact dimensions of 2 x 1.25 x 0.5 mm save valuable board space. Trust in the quality of our Surface Mount Resistors for your precision circuitry needs.