1-1614894-8

Heilind Number:AMP1-1614894-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1614894-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 267K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614894-8
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:267 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1614894-8

Detailed Description

Enhance precision in your electronic projects with this CPF 0805 resistor. Featuring a resistance of 267 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate performance even in demanding applications. This surface-mount component is designed for easy installation and boasts a compact 0805 size, measuring just 2 x 1.25 x 0.5 mm. With a power rating of 0.1 W and a rated voltage of 100 V, it offers reliable operation in various circuit configurations. Crafted with a thin film element, this resistor guarantees stability and longevity. Trust in its quality for your precision resistor needs.