1-1614895-3

Heilind Number:AMP1-1614895-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1614895-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 9K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614895-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:9.4 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614895-3

Detailed Description

Enhance precision in your electronic projects with this CPF 0805 surface mount resistor. Featuring a resistance of 9.4 KΩ with a tolerance of 0.1%, this thin film resistor ensures accurate performance. Its rated voltage of 100 V and power rating of .1 W make it suitable for various applications. With a low temperature coefficient of 25PPM, it guarantees stable operation even in fluctuating environments. Designed for easy installation with solder termination, it measures 2 x 1.25 x .5 mm, perfect for compact designs. Trust in the quality and reliability of this surface mount resistor for your circuit needs.