1-1614907-0

Heilind Number:AMP1-1614907-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1614907-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 215K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614907-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:215 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614907-0

Detailed Description

Enhance your electronic projects with our CPF0805 precision resistor, meticulously crafted with a resistance of 215 KΩ and a tight tolerance of 0.1%. This thin film resistor guarantees exceptional performance, with a low power rating of .1 W and a rated voltage of 100 V. Designed for surface mount installation, it boasts a compact 0805 size, measuring just 2 x 1.25 x .55 mm. With solder termination and RoHS compliance, this component is not only high-performing but also environmentally friendly. Trust in its reliability for your circuitry needs.