1-1614910-0

Heilind Number:AMP1-1614910-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1614910-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 22K1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614910-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:22.1 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614910-0

Detailed Description

Enhance your electronic projects with this high-performance CPF0805 precision resistor. Featuring a resistance of 22.1 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate and stable operation. With a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor is suitable for a wide range of applications. The thin film element construction guarantees reliability, while the solder termination type facilitates easy installation. Measuring just 2 x 1.25 x 0.55 mm, it's compact yet efficient. Trust in this quality component for your circuit design needs.