1-1614930-0

Heilind Number:AMP1-1614930-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1614930-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 3K57 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614930-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.57 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614930-0

Detailed Description

Enhance your circuitry with our CPF0805 precision resistor, meticulously crafted for optimal performance. With a resistance of 3.57 KΩ and a tolerance of 0.1%, this thin film element ensures accurate and reliable operation. Rated for a power of 0.1 W and a voltage of 100 V, it is suitable for a wide range of applications. Its compact 0805 size and surface mount termination make it easy to integrate into your designs. Trust in the quality of our Surface Mount Resistors for consistent and efficient electronic systems.