1-1614937-5

Heilind Number:AMP1-1614937-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1614937-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 4K7 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614937-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:4.7 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614937-5

Detailed Description

Enhance your circuitry with the precision and reliability of our CPF0805 4K7 0.1% 25PPM 5K RL resistor. Designed for surface mount applications, this thin film resistor boasts a resistance of 4.7 KΩ with a tolerance of .1%. Its small 0805 size, measuring 2 x 1.25 x .55 mm, makes it ideal for compact electronic devices. With a power rating of .1 W and a rated voltage of 100 V, it ensures stable performance even in demanding environments. RoHS compliance further underscores its quality and environmental responsibility. Trust in this Surface Mount Resistor to deliver consistent and accurate results in your projects.