1-1614947-0

Heilind Number:AMP1-1614947-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1614947-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 6K8 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614947-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:6.8 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614947-0

Detailed Description

Enhance precision in your electronic circuits with our CPF0805 thin film surface mount resistor. This compact 0805 size resistor features a resistance of 6.8 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM. Designed for high-performance applications, it offers a power rating of 0.1 W and a rated voltage of 100 V. With solder termination, it's easy to mount on your PCB. RoHS compliant and measuring just 2 x 1.25 x 0.55 mm, this resistor is ideal for space-constrained designs. Trust in its reliability for consistent and accurate performance in your circuitry.