1-1614953-0

Heilind Number:AMP1-1614953-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1614953-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 8K06 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614953-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:8.06 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614953-0

Detailed Description

Enhance your circuitry with our precision CPF0805 resistor, offering an ultra-accurate resistance of 8.06 KΩ with a tolerance of 0.1%. Designed for optimal performance, this thin film resistor boasts a power rating of 0.1 W and a rated voltage of 100 V, ensuring reliability in demanding applications. Its compact 0805 size and surface mount termination make it easy to integrate, while its low temperature coefficient of 25PPM guarantees stable operation. Trust in the quality and efficiency of this essential component for your electronic projects.