MS3452LS22-13PZ

Heilind Number:AMP1-1614958-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452LS22-13PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1R21 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452LS22-13PZ
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.21 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614958-0

Detailed Description

Enhance circuit precision with this high-performance 0805 surface mount resistor. Designed for optimal accuracy, it boasts a tight tolerance of 0.1% and a low temperature coefficient of 25ppm. With a resistance of 1.21Ω and a power rating of 0.1W, it can handle up to 100V, making it ideal for a wide range of applications. Its compact size of 2x1.25x.55mm and solder termination ensure easy installation on circuit boards. RoHS compliant and crafted with a thin film element, this precision resistor guarantees reliable performance in demanding environments. Each reel contains 1,000 units, offering cost-effective solutions for your electronic projects. Elevate your designs with this essential component for precise and efficient circuitry.