MS3452LS22-13SW

Heilind Number:AMP1-1614958-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452LS22-13SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1R27 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452LS22-13SW
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.27 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614958-2

Detailed Description

Enhance circuit performance with our precision 0805 thin film resistor. Designed for optimal accuracy, it boasts a tight tolerance of 0.1% and low temperature coefficient of 25 ppm, ensuring reliable operation even in demanding environments. With a power rating of 0.1 W and a resistance value of 1.27 Ω, it can efficiently handle up to 100 V. Its compact surface mount design, measuring 2 x 1.25 x 0.55 mm, facilitates easy integration onto PCBs. Crafted for durability, it features solder termination and complies with RoHS regulations, making it a sustainable choice. Ideal for various applications, this resistor, available in a 1K reel, guarantees consistent and accurate performance. Elevate your electronic projects with this high-quality component.