1-1614959-0

Heilind Number:AMP1-1614959-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1614959-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 1M3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614959-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.3 MΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614959-0

Detailed Description

Enhance circuit performance with our CPF0805 precision resistor, designed for high-precision applications. This thin film resistor boasts a resistance of 1.3 MΩ with a tight tolerance of 0.1%, ensuring reliable and accurate operation. With a power rating of 0.1 W and a rated voltage of 100 V, it offers robust performance in a compact 0805 package. Featuring solder termination and surface mount mounting style, it facilitates easy installation onto PCBs. RoHS compliant and boasting a low temperature coefficient of 25PPM, this resistor is ideal for demanding environments where stability and accuracy are paramount. Trust in its quality for your electronic design needs.