1-1614959-1

Heilind Number:AMP1-1614959-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1614959-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 1M5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614959-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:1.5 MΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1614959-1

Detailed Description

Enhance your precision electronics with this CPF0805 surface mount resistor. Featuring a resistance of 1.5 MΩ, it ensures reliable performance in various applications. With a power rating of .1 W and a tolerance of .1%, this thin film resistor guarantees accurate and stable operation. Its compact 0805 size and solder termination make it easy to mount on PCBs. With a rated voltage of 100 V and low temperature coefficient of 25PPM, it is ideal for high-precision circuitry. Trust in the quality and performance of this Surface Mount Resistor for your design needs.