1-1614965-4

Heilind Number:AMP1-1614965-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1614965-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 22K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614965-4
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:22 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614965-4

Detailed Description

Enhance precision in your electronic projects with this CPF 1206 surface mount resistor. Measuring at 3.05 x 1.55 x .55 mm, this thin film resistor offers a resistance of 22 KΩ with a tight tolerance of .1%. Its power rating of .125 W and rated voltage of 150 V make it suitable for a variety of applications. With solder termination and surface mount mounting style, it ensures easy installation. Trust in its high-quality construction for reliable performance.