1-1614966-0

Heilind Number:AMP1-1614966-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1614966-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF1206 13K7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614966-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:13.7 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614966-0

Detailed Description

Enhance your electronic projects with the CPF1206, a precision resistor that guarantees consistent performance. With a resistance of 13.7 KΩ and a tolerance of 0.1%, this thin film element ensures accuracy in your circuitry. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. Its compact 1206 size and surface mount termination make for easy installation, while its low temperature coefficient of 25PPM ensures stability in varying operating conditions. Trust in the quality of this product, compliant with RoHS standards, for reliable and efficient performance in your designs.