1-1614971-2

Heilind Number:AMP1-1614971-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1614971-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 11R3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614971-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:11.3 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614971-2

Detailed Description

Enhance circuit precision with this CPF 1206 surface mount resistor. Crafted with a thin film element, it offers a resistance of 11.3 ohms with a tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of 0.125 W and a rated voltage of 150 V, this component is suitable for a variety of applications. Its compact 1206 size and solder termination make it easy to integrate onto PCBs. With a low temperature coefficient of 25PPM, it guarantees stable operation even in fluctuating conditions. Trust in its high-quality construction and surface mount design for reliable and efficient circuitry.