1-1614971-4

Heilind Number:AMP1-1614971-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1614971-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 11R8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614971-4
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:11.8 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614971-4

Detailed Description

Enhance your electronic circuitry with our precision CPF 1206 resistor, crafted with a thin film element for optimal performance. Boasting a resistance of 11.8 Ω with a tolerance of .1%, this surface mount resistor guarantees accuracy in signal processing. Its compact 1206 size and solder termination make it easy to integrate, while its power rating of .125 W and rated voltage of 150 V ensure reliability in diverse applications. With a low temperature coefficient of 25PPM, this resistor maintains stability under varying environmental conditions. Trust in its quality for your next project.