1-1614971-7

Heilind Number:AMP1-1614971-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1614971-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 12R7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614971-7
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:12.7 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614971-7

Detailed Description

Enhance your circuitry with our precision CPF 1206 surface mount resistor. With a resistance of 12.7 Ω and a tolerance of .1%, this thin film element ensures accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it's ideal for various electronic applications. Measuring 3.05 x 1.55 x .55 mm, its compact size and solder termination make it easy to install. With a low temperature coefficient of 25PPM, it guarantees stable operation over time. Trust in the quality of our Surface Mount Resistors for dependable performance in your projects.