1-1614972-0

Heilind Number:AMP1-1614972-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1614972-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF1206 6K8 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614972-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:6.8 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614972-0

Detailed Description

Enhance your electronic circuitry with this high-precision CPF1206 resistor, perfect for maintaining accuracy and stability in your designs. Featuring a resistance of 6.8 KΩ with a tolerance of .1%, this thin film element ensures reliable performance. With a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. Designed for surface mount installation, its compact 1206 size and solder termination make it easy to integrate. RoHS compliant and offering a low temperature coefficient of 25PPM, it meets stringent environmental standards while guaranteeing consistent operation. Upgrade your assemblies with this top-quality component, essential for demanding projects in the electronics industry.