1-1614972-7

Heilind Number:AMP1-1614972-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1614972-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 140R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614972-7
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:140 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1614972-7

Detailed Description

Enhance your circuitry with this high-precision CPF 1206 resistor, meticulously crafted for optimal performance. Its thin film element ensures accuracy, while a tolerance of 0.1% guarantees reliable operation. With a power rating of .125 W and a resistance of 140 Ω, it's suitable for a wide range of applications. Operating at a rated voltage of 150 V, this surface mount resistor is perfect for compact designs. Featuring solder termination and measuring 3.1 x 1.55 x .55 mm, it's easy to install and space-efficient. Trust in its 25PPM stability and 1K reel packaging for convenient use. RoHS compliant for environmental responsibility. Elevate your projects with this essential component.