1-1614973-4

Heilind Number:AMP1-1614973-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1614973-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1K05 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614973-4
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1.05 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614973-4

Detailed Description

Enhance the precision and reliability of your electronic circuits with this thin film precision resistor. Designed for surface mount applications, this CPF 1206 resistor features a resistance of 1.05 KΩ with a tolerance of 0.1%, ensuring accurate and stable performance. Operating at a power rating of 0.125 W and rated voltage of 150 V, it is suitable for a wide range of electronic devices. With solder termination and compact dimensions of 3.1 x 1.55 x 0.55 mm, it offers easy and efficient installation. Trust in its 25PPM temperature coefficient and high-quality construction for consistent operation. Ideal for use in various industries, this resistor is a valuable component for your electronic projects.