1-1614973-5

Heilind Number:AMP1-1614973-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1614973-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1K07 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614973-5
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1.07 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614973-5

Detailed Description

Enhance your electronic projects with this high-precision CPF 1206 resistor, meticulously crafted to deliver exceptional performance. With a resistance of 1.07 KΩ and a tolerance of 0.1%, it ensures accurate signal control in even the most demanding applications. Operating at a power rating of .125 W and a rated voltage of 150 V, this surface mount resistor guarantees reliable functionality. Its thin film element type and solder termination make for seamless integration onto PCBs. Measuring 3.1 x 1.55 x .55 mm, it's compact yet powerful. Trust in the quality of this component for your circuit design needs.