| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617029-1 |
| Mount Type: | Chassis Mount |
| Coil Resistance: | 700 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | Solder Hook Terminals |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/6-104L |
| SKU: | AMP1-1617029-1 |
1-1617029-1
Specifications
Detailed Description
Experience reliable performance with the HFW1130K06 Signal & Communication Relay. Designed for chassis mounting, this DPDT relay features 2 Form C contact configuration with 2 C/O terminals for seamless connectivity. Boasting a coil resistance of 700 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation. The solder hook terminals guarantee secure and durable termination, while the 2 A contact current rating offers robust power handling capability. Perfect for various applications, this relay is a dependable choice for your signal and communication needs. Please note that it is not RoHS compliant.

