| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617029-3 |
| Mount Type: | Chassis Mount |
| Coil Resistance: | 700 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | Solder Hook Terminals |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/6-104P |
| SKU: | AMP1-1617029-3 |
1-1617029-3
Specifications
Detailed Description
Enhance your signal and communication systems with the HFW1130K06P, a high-performance relay designed for seamless operation. With a coil resistance of 700 Ω and a coil voltage of 26.5 VDC, this chassis-mount relay guarantees reliable connectivity. Featuring a 2 Form C contact configuration, DPDT, and 2 C/O design, it offers versatile functionality for your applications. The solder hook terminals ensure easy installation, while the 2 A contact current rating allows for efficient power transmission. With its durable construction and M39016/6-104P compatibility, this relay is a dependable choice for your electronic projects. Please note that it is not RoHS compliant. Elevate your relay solutions with this exceptional component.

