| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617029-5 |
| Mount Type: | Socket Mount |
| Coil Resistance: | 700 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | Solder Hook Terminals |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/6-204M |
| SKU: | AMP1-1617029-5 |
1-1617029-5
Specifications
Detailed Description
Discover the high-performance HFW1130K07M relay, also known as M39016/6-204M, designed for impeccable signal and communication relay functionality. Featuring a socket mount design for easy installation, this relay offers a coil resistance of 700 Ω and operates at a coil voltage of 26.5 VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O), it ensures reliable switching in various applications. The termination type of solder hook terminals guarantees secure connections, while the contact current rating of 2 A supports efficient power handling. Perfect for use in diverse electronic systems, this relay is a top choice for professionals seeking high-quality and durable components. Please note that this product is not RoHS-compliant.

