HFW4A1201K00

Heilind Number:AMP1-1617036-2
Manufacturer:TE Connectivity
Manufacturer Number:HFW4A1201K00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HFW4A1201K00 = 2100 HFW 4A REL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HFW4A1201K00
Mount Type:Printed Circuit Board
Coil Resistance:700 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:4 A
Input Voltage:26.5 VDC
Part Aliases:HFW4A1201K00
SKU:AMP1-1617036-2

Detailed Description

Enhance your circuit board with the HFW4A1201K00, a high-performing relay featuring a 2 Form C contact configuration for versatile switching applications. With its double-pole, double-throw design and two normally open and two normally closed contacts, this relay offers reliable control in demanding environments. Boasting a coil resistance of 700 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation with low power consumption. The PC pin termination type allows for easy installation, while the 4 A contact current rating guarantees robust performance. Whether for industrial automation or telecommunications systems, this DPDT relay is a dependable choice. Please note that this product is not RoHS compliant. Elevate your project with the HFW4A1201K00 relay.