1-1617038-0

Heilind Number:AMP1-1617038-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617038-0
ECAD Model:
3D Model

Description:

HMB1131G01L = M39016/22-014L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617038-0
Mount Type:Panel Mount
Coil Resistance:160 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:Solder Hook Terminals
Contact Current Rating:2 A
Input Voltage:12 VDC
Part Aliases:M39016/22-014L
SKU:AMP1-1617038-0

Detailed Description

Enhance your signal and communication systems with the HMB1131G01L relay, also known as M39016/22-014L. Engineered for dependable performance, this panel mount relay boasts a 2 Form C, DPDT contact configuration with 2 C/O contacts for versatile control. Featuring solder hook terminals for secure connections, it operates at a coil resistance of 160 Ω and a coil voltage of 12 VDC. With a contact current rating of 2 A, it ensures efficient signal transmission. While not RoHS compliant, its reliability and functionality make it a valuable asset in various applications. Explore the world of Products, Relays, and Signal & Communication Relays with this essential component.