1-1617038-3

Heilind Number:AMP1-1617038-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1617038-3
ECAD Model:
3D Model

Description:

HMB1131K01L = M39016/22-007L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617038-3
Mount Type:Panel Mount
Coil Resistance:700 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminals
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/22-007L
SKU:AMP1-1617038-3

Detailed Description

Upgrade your signal and communication systems with our high-performance HMB1131K01L relay, equivalent to the M39016/22-007L model. Designed for panel mounting, this DPDT relay features 2 Form C contact configuration with 2 C/O contacts, ensuring reliable signal switching. With a coil resistance of 700 Ω and a coil voltage of 26.5 VDC, it offers efficient operation. The solder hook terminals provide secure connections, while the 2 A contact current rating and 28 VDC maximum switching voltage guarantee robust performance. Whether for industrial or commercial applications, this relay is essential for maintaining seamless communication systems. Please note that this product is not RoHS compliant. Upgrade your signal and communication systems with our high-performance HMB1131K01L relay, equivalent to the M39016/22-007L model. Designed for panel mounting, this DPDT relay features 2 Form C contact configuration with 2 C/O contacts, ensuring reliable signal switching. With a coil resistance of 700 Ω and a coil voltage of 26.5 VDC, it offers efficient operation. The solder hook terminals provide secure connections, while the 2 A contact current rating and 28 VDC maximum switching voltage guarantee robust performance. Whether for industrial or commercial applications, this relay is essential for maintaining seamless communication systems. Please note that this product is not RoHS compliant.