| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617038-4 |
| Series: | CII HMB Relay |
| Mount Type: | Panel Mount |
| Coil Resistance: | 700 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | Solder Hook Terminals |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/22-007M |
| SKU: | AMP1-1617038-4 |
1-1617038-4
Specifications
Detailed Description
Introducing the CII HMB Relay, the reliable solution for your signal and communication needs. With a coil resistance of 700 Ω and a coil voltage of 26.5 VDC, this panel-mount relay ensures efficient performance. Featuring a contact configuration of 2 Form C (DPDT, 2 C/O) and termination type of solder hook terminals, it guarantees seamless connectivity. With a contact current rating of 2 A and input voltage of 26.5 VDC, it meets the most demanding requirements. The HMB Relay is a dependable choice, perfect for various applications in industries. (I have excluded the part aliases, RoHS compliance, and category to maintain brevity and focus on the key features of the product)

