| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617038-5 |
| Mount Type: | Panel Mount |
| Coil Resistance: | 700 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | Solder Hook Terminals |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/22-007P |
| SKU: | AMP1-1617038-5 |
1-1617038-5
Specifications
Detailed Description
Introducing the HMB1131K01P, a high-performance signal relay designed for panel mount applications. This DPDT relay features 2 C/O contact configuration, with a coil resistance of 700 Ω and coil voltage of 26.5 VDC, ensuring reliable operation in critical systems. With solder hook terminals for secure connections, it offers a contact current rating of 2 A, making it suitable for a variety of signal and communication relay applications. Despite not being RoHS compliant, this relay meets stringent quality standards as a direct replacement for the M39016/22-007P, offering dependable performance in demanding environments. Explore our diverse range of products and discover the perfect relay solution for your needs.

