| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617039-0 |
| Series: | CII HMS Relay |
| Mount Type: | Panel Mount |
| Coil Resistance: | 310 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | Solder Hook Terminals |
| Contact Current Rating: | 2 A |
| Input Voltage: | 12 VDC |
| Part Aliases: | M39016/44-022M |
| SKU: | AMP1-1617039-0 |
1-1617039-0
Specifications
Detailed Description
Introducing the HMS1131S03M, a high-performance relay from the CII HMS series. Designed for reliable signal and communication applications, this panel-mount relay offers a durable solution for DPDT configurations. With 2 Form C, 2 C/O contacts, it ensures efficient power switching. Featuring solder hook terminals for easy installation, it guarantees secure connectivity. Operating at 12 VDC, with a coil resistance of 310 Ω, it delivers optimal performance. With a contact current rating of 2 A, it meets industry standards for power handling. The perfect choice for demanding environments, this relay is RoHS compliant, upholding environmental regulations. Trust in the quality and durability of the HMS1131S03M for your relay needs.

