| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617039-1 |
| Series: | CII HMS Relay |
| Mount Type: | Panel Mount |
| Coil Resistance: | 1030 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | Solder Hook Terminals |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/44-031L |
| SKU: | AMP1-1617039-1 |
1-1617039-1
Specifications
Detailed Description
Enhance signal and communication systems with the CII HMS Relay, featuring a reliable 2 Form C contact configuration. This DPDT relay, known as the HMS1131S04L = M39016/44-031L, offers seamless panel mounting with solder hook terminals for easy installation. With a coil resistance of 1030 Ω and an operating voltage of 26.5 VDC, it ensures optimal performance in various applications. Each relay boasts 2 C/O contacts, capable of handling up to 2 A of current. While not RoHS compliant, it meets stringent quality standards, making it a dependable choice for critical operations. Explore our range of signal and communication relays for efficient system integration.

