| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617073-2 |
| Series: | CII 3SBC Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 56 Ω |
| Coil Voltage: | 6 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 6 VDC |
| Part Aliases: | M39016/13-055P |
| SKU: | AMP1-1617073-2 |
1-1617073-2
Specifications
Detailed Description
Elevate your relay game with our high-performing CII 3SBC Relay from the renowned Signal & Communication Relays series. Designed for seamless integration onto Printed Circuit Boards, this DPDT relay ensures reliable operation with its 2 Form C, 2 C/O contact configuration. With a low coil resistance of 56 Ω and a coil voltage of 6 VDC, it efficiently handles input voltages to deliver optimal performance. Featuring PC Pin(s) as termination type, it offers easy installation. With a contact current rating of 2 A, it's perfect for various applications. While not RoHS compliant, it meets the highest standards of quality and functionality. Also known as M39016/13-055P, this relay is a must-have for any project requiring precision and durability.

