1-1617073-5

Heilind Number:AMP1-1617073-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1617073-5
ECAD Model:
3D Model

Description:

3SBC2004A2 = M39016/13-059P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617073-5
Mount Type:Panel Mount
Coil Resistance:210 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:12 VDC
Part Aliases:M39016/13-059P
SKU:AMP1-1617073-5

Detailed Description

Enhance your panel-mounted systems with the reliable performance of this Signal & Communication Relay. With a coil resistance of 210 Ω and a coil voltage of 12 VDC, it ensures efficient operation. Featuring a 2 Form C contact configuration, DPDT, 2 C/O design, it offers versatile switching capabilities. The maximum switching voltage of 28 VDC guarantees compatibility with various applications. Solder Hook Terminals provide secure connections, while a contact current rating of 2 A ensures robust functionality. With its 12 VDC input voltage, this relay is a dependable component for your electronic setups. Non-RoHS compliant. Also known as M39016/13-059P, this relay is a crucial part of our Products lineup.