| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617073-9 |
| Series: | CII 3SBC Relay |
| Mount Type: | Chassis Mount |
| Coil Resistance: | 1350 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | Solder Hook Terminal(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/13-066P |
| SKU: | AMP1-1617073-9 |
1-1617073-9
Specifications
Detailed Description
Enhance signal and communication relay capabilities with the CII 3SBC Relay series. Designed for chassis mount installations, this versatile component features a 2 Form C contact configuration, offering two C/O (DPDT) contacts for efficient connectivity. With a coil resistance of 1350 Ω and a coil voltage of 26.5 VDC, it ensures reliable operation in various applications. Equipped with solder hook terminals for secure termination, it boasts a contact current rating of 2 A. While not RoHS compliant, it remains a dependable choice for signal processing needs. Also known by the part alias M39016/13-066P, it is a valuable addition to any relay setup.

