| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617074-5 |
| Series: | CII 3SBC Relay |
| Mount Type: | Panel Mount |
| Coil Resistance: | 1350 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | Solder Hook Terminal(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| SKU: | AMP1-1617074-5 |
1-1617074-5
Specifications
Detailed Description
Introducing the CII 3SBC Relay, a reliable and efficient solution for signal and communication applications. Designed for panel mount installation, this DPDT relay features 2 Form C, 2 C/O contacts, perfect for versatile switching operations. With a coil voltage of 26.5 VDC and a low coil resistance of 1350 Ω, it offers optimal performance and energy efficiency. The solder hook terminals ensure secure connections, while the contact current rating of 2 A allows for robust power handling. Non-RoHS compliant. Upgrade your relay system with the CII 3SBC for seamless and dependable operation.

