| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617076-0 |
| Series: | CII 3SBH Relay |
| Mount Type: | Chassis Mount |
| Coil Resistance: | 720 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 4 Form C, 4PDT, 4 C/O |
| Termination Type: | Solder Hook Terminal(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/14-001M |
| SKU: | AMP1-1617076-0 |
1-1617076-0
Specifications
Detailed Description
Enhance signal and communication relay capabilities with the CII 3SBH Relay Series, designed for efficient performance in various applications. Featuring a convenient chassis mount, this relay ensures secure installation. With a coil resistance of 720 Ω and a coil voltage of 26.5 VDC, it offers reliable operation. The 4 Form C contact configuration, also known as 4PDT or 4 C/O, provides versatile connectivity options. Solder hook terminals facilitate easy integration, while the 2 A contact current rating supports robust power handling. Explore this high-quality relay for your signal and communication needs.

