| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617076-2 |
| Series: | CII 3SBH Relay |
| Mount Type: | Chassis Mount |
| Coil Resistance: | 720 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 4 Form C, 4PDT, 4 C/O |
| Termination Type: | Solder Hook Terminal(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/14-001L |
| SKU: | AMP1-1617076-2 |
1-1617076-2
Specifications
Detailed Description
Enhance your relay system with the CII 3SBH Series, featuring a chassis mount for seamless integration. With a coil resistance of 720 Ω and a coil voltage of 26.5 VDC, this relay ensures efficient performance. Its 4 Form C contact configuration (4PDT, 4 C/O) allows for versatile connectivity, while solder hook terminals guarantee secure connections. Rated for a contact current of 2 A, it reliably handles your signal and communication needs. Non-RoHS compliant. Also known as part number M39016/14-001L, this product is a must-have in the relay category.

