| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617076-3 |
| Series: | CII 3SBH Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 720 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 4 Form C, 4PDT, 4 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/14-002L |
| SKU: | AMP1-1617076-3 |
1-1617076-3
Specifications
Detailed Description
Elevate your signal and communication relay needs with the CII 3SBH Relay series. Designed for seamless integration onto printed circuit boards, this high-performance relay features a 720 Ω coil resistance and operates at a coil voltage of 26.5 VDC. With a 4 Form C, 4PDT contact configuration, it offers versatile connectivity options for your applications. The termination type of PC Pin(s) ensures easy installation, while the 2 A contact current rating guarantees reliable performance. Trusted for its quality and durability, this relay is a preferred choice in various industries. Upgrade to the CII 3SBH Relay for efficient and dependable signal relay solutions.

